유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Function | Line Transceiver |
Number of Transceivers | 2 |
Number of Transmitters | 2 |
Number of Receivers | 2 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Driving Mode | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3.15 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.45 |
Maximum Supply Current (mA) | 50 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Supplier Package | PQFP |
Pin Count | 48 |