유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.10 |
Function | Line Transmitter |
Data Rate | 100Kbps |
Data Transmission Topology | Point-to-Point |
Number of Transceivers | 2 |
Number of Transmitters | 2 |
Transmitter Signal Type | Differential |
Number of Drivers per Line | 1 |
Driving Mode | 3-State |
Number of Transmitter Enables | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 9.5 |
Typical Single Supply Voltage (V) | 12 |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 6 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |