HoneywellHIH-4031-003Temperature and Humidity Sensors
Humidity Sensor Analog 4-Pin(3+Tab) T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Module | |
±3.5%RH | |
Analog | |
4 | |
5 | |
5.8 | |
500 | |
85 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.67 mm |
Package Width | 8.59 mm |
Package Length | 4.17 mm |
PCB changed | 3 |
Tab | Tab |
4 | |
Lead Shape | Gull-wing |
This HIH-4031-003 temperature and humidity sensor developed by Honeywell will double up ambient condition reader into one sensor. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 5.8 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.