유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.20 |
Automotive | No |
PPAP | No |
Type | Constant Current|Constant Voltage |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 21 to 42 |
Maximum Output Current (mA) | 2280 |
Output Power (W) | 95.76 |
Input Voltage Range | 127VDC to 431VDC|90VAC to 305VAC |
Power Factor Correction | 0.98(Min) |
Efficiency (%) | 93(Typ) |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 7Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Product Weight (g) | 1120 |
Mounting | Screw |
Package Height | 38.8 |
Package Width | 68 |
Package Length | 220 |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Lead Wire |