유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Inductance (H) | 22u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 4.4 |
Maximum Saturation Current (A) | 4.4 |
Maximum DC Resistance (Ohm) | 0.04 |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 16.1 |
Maximum Product Depth (mm) | 15.8 |
Maximum Product Height (mm) | 7.41 |