Inductors and Coils
Surface Mount Inductors
HM77-70002LFTR - TT Electronics / BI Technologies
Video Transcript
TT Electronics / BI Technologies
HM77-70002LFTR
Inductor Surface Mount
Inductor Power Wirewound 167uH/114uH 20% Powdered Iron 0.94A 0.33Ohm DCR T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Powdered Iron
Inductance (H)
167u(OCL)/114u
Tolerance
20%
Maximum DC Current (A)
0.94
Maximum DC Resistance (Ohm)
0.33
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Mounting
Surface Mount
Maximum Product Length (mm)
11.35
Maximum Product Depth (mm)
11.35
Maximum Product Height (mm)
8.89
EDA / CAD Models
No Stock Available
Quantity
Increments of 350
Minimum 1050
Quote
Manufacturer Lead Time:
14 주
Price:
$2.6530
1+
$2.6530
6300+
$1.5771