Analog Devices HMC156A (CUT T&R) RF Multipliers
Passive RF Multipliers x2 1.6GHz to 4.8GHz-OUT 10-Pin Die Tray

Passive RF Multipliers x2 1.6GHz to 4.8GHz-OUT 10-Pin Die Tray
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Frequency Multiplier Type | Passive |
Multiplying Factor | x2 |
Input Frequency Range (GHz) | 0.8 to 2.4 |
Output Frequency Range (GHz) | 1.6 to 4.8 |
Maximum Conversion (dB) | 22 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.13 |
Package Width | 0.85 |
Package Length | 1.3 |
PCB changed | 10 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 10 |
A datasheet is only available for this product at this time.
문의 및 지원
프로그램 및 파트너
제품 카테고리
제조업체
Passive RF Multipliers x2 1.6GHz to 4.8GHz-OUT 10-Pin Die Tray
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Frequency Multiplier Type | Passive |
Multiplying Factor | x2 |
Input Frequency Range (GHz) | 0.8 to 2.4 |
Output Frequency Range (GHz) | 1.6 to 4.8 |
Maximum Conversion (dB) | 22 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.13 |
Package Width | 0.85 |
Package Length | 1.3 |
PCB changed | 10 |
Standard Package Name | Die |
Supplier Package | Die |
Pin Count | 10 |
A datasheet is only available for this product at this time.
제조업체