Other RF
Phase Shifters
HMC247-SX - Analog Devices
Video Transcript
Analog Devices
HMC247-SX
Phase Shifters
Phase Shifter Analog 5000MHz to 18000MHz 5-Pin Die Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
Automotive
No
PPAP
No
Module/IC Classification
IC
Type
Analog
Maximum Phase Shift Range
400°(Typ)
Frequency Range (MHz)
5000 to 18000
Maximum Insertion Loss (dB)
12
Control Voltage (V)
0 to 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1 mm
Package Width
1.6 mm
Package Length
2.27 mm
PCB changed
5
Standard Package Name
Die
Supplier Package
Die
Pin Count
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 2
Minimum 2
Quote
Manufacturer Lead Time:
10 주
Price:
$194.86
2+
$194.86