RF ICs
RF Switches
HMC347B-SX - Analog Devices
Video Transcript
Analog Devices
HMC347B-SX
RF Switches
RF Switch SPDT 100MHz to 20GHz 40dB 10-Pin Die Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.10
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Dual SPDT
Number of Switches
2
Switching Speed (ns)
0.000003(Typ)
Frequency Band (MHz)
100 to 20000
Maximum Frequency (MHz)
20000
Minimum Isolation Voltage (dB)
40
Maximum Insertion Loss (dB)
2.2
Typical Input 1dB Compressed Power (dBm)
25
Technology
GaAs pHEMT
High Control Voltage (V)
-5 to -7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1 mm
Package Width
0.85 mm
Package Length
1.3 mm
PCB changed
10
Standard Package Name
Die
Supplier Package
Die
Pin Count
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 2
Minimum 2
Quote
Manufacturer Lead Time:
10 주
Price:
$114.54
2+
$114.54
10+
$112.94
50+
$110.82