Analog DevicesHMC446RF Switches
RF Switch SPDT 824MHz to 894MHz 18dB 6-Pin SOT-26 T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
4(Typ) | |
824 to 894 | |
894 | |
18 | |
1 | |
GaAs MMIC | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 |