Reduced Price
Analog DevicesHMC471MS8GERF Amplifiers
RF Amp Dual MMIC Amp 5GHz 12V 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
MMIC Amplifier | |
2 | |
5000 | |
10@5000MHz | |
10@5000MHz | |
22@5000MHz | |
20(Typ)@5000MHz | |
8(Typ)@5000MHz | |
5(Typ)@5000MHz | |
4@5000MHz | |
12 | |
6 | |
9 | |
12 | |
80(Typ)@8V | |
Single | |
2120 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 | |
Lead Shape | Gull-wing |
Amplify the TV signal with this HMC471MS8GE MMIC from Analog Devices before it enters a receiver or a cable TV box. This device has a minimum operating supply voltage of 6 V and a maximum of 12 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.