Analog DevicesHMC499LC4TRRF Amplifiers
RF Amp Single Power Amp 32GHz 5.5V 24-Pin CLLCC EP T/R
Compliant | |
3A001b.2.d. | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 3.9 |
Package Length | 3.9 |
PCB changed | 24 |
Supplier Package | CLLCC EP |
24 |
Not receiving the proper signal? This power amplifier HMC499LC4TR buffer amplifier manufactured from Analog Devices, will help clean up the signal. Its maximum power dissipation is 2250 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |