유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Device Type | Modulator |
Modulation Type | Vector |
Programmability | No |
Maximum I/Q Frequency (MHz) | 2200 |
Maximum Conversion Gain (dB) | -10(Typ) |
Minimum Operating Supply Voltage (V) | 7.6 |
Typical Operating Supply Voltage (V) | 8 |
Maximum Operating Supply Voltage (V) | 8.4 |
Maximum Supply Current (A) | 0.095 |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |