인기 검색어
Analog DevicesHMC509LP5ETRControlled Oscillators
Oscillator VCO 3900MHz to 4400MHz/ 7800MHz to 8800MHz 5V 32-Pin QFN EP SMD T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCO | |
3900|7800 | |
4400|8800 | |
3900 to 4400|7800 to 8800 | |
3900 to 4400|7800 to 8800 | |
-115@100KHz | |
5.5 | |
5 | |
2 to 13 | |
270 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |