유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Ultra Fast Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Typical CMRR (dB) | 80 |
Typical PSRR (dB) | 38 |
Maximum Propagation Delay Time (ns) | 0.11 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Input Offset Voltage (mV) | 5(Typ)@3.3V |
Minimum Single Supply Voltage (V) | 3.135 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.465 |
Typical Voltage Gain (dB) | 48 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Maximum Input Bias Current (uA) | 15(Typ)@3.3V |
Maximum Supply Current (mA) | 45(Typ)@3.3V |
Typical Output Current (mA) | 40(Max) |
Maximum Power Dissipation (mW) | 140(Typ) |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |