유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Frequency (MHz) | 2500 |
Maximum Input Frequency (MHz) | 8500 |
Minimum Output Frequency (MHz) | 0 |
Maximum Output Frequency (MHz) | 3500 |
Maximum Conversion Loss (dB) | 10 |
Typical LO/RF Isolation (dB) | 45 |
Typical Third Order Input Intercept Point (dBm) | 21 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Cut Tape |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 3.9 mm |
Package Length | 3.9 mm |
PCB changed | 24 |
Standard Package Name | LCC |
Supplier Package | CLLCC EP |
Pin Count | 24 |
Lead Shape | No Lead |