Analog DevicesHMCAD1520Analog to Digital Converters - ADCs
4-Channel Quad ADC Pipelined 1Gsps 14-bit Serial 48-Pin QFN EP T/R
Compliant | |
3A001a.5.a.4. | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this HMCAD1520 ADC from Analog Devices. This device is based on Pipelined architecture. This device's digital interface is serial|lvds. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.