유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 9027.10.20.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Particulate Matter Sensor |
Module/IC Classification | Module |
Minimum Operating Supply Voltage (V) | 4.8 |
Typical Operating Supply Voltage (V) | 5 |
Accuracy (%) | 15 |
Maximum Operating Supply Voltage (V) | 5.2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Mounting | Screw |
Package Height | 23.7 |
Package Width | 36 |
Package Length | 43 |