유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 9026.90.60.00 |
Automotive | Unknown |
PPAP | Unknown |
Module/IC Classification | IC |
Resolution (bit) | 12 |
Accuracy | ±2%RH/±0.3°C |
Interface Type | Serial (I2C) |
Output Type | Analog |
Minimum Operating Supply Voltage (V) | 1.5 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Supply Current (uA) | 10000 |
Maximum Power Dissipation (mW) | 0.05 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Package Height | 1.13 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 6 |