유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.60.18 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 3 |
Output Type | Fixed |
Output Voltage (V) | -12|12|5 |
Output Current (A) | 0.3|2.5|7 |
Output Power (W) | 85 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Maximum Input Current (A) | 1.9(rms) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 75(Typ) |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 50mV |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Product Weight (g) | 400 |