28
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
28
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
입/ 출력 커넥터
Circular Connectors
HS2P3M20-BPE - Switchcraft
Video Transcript
Switchcraft
HS2P3M20-BPE
Connector Circular
Conn Circular PIN 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Type
Circular
Gender
M
Mounting
Through Hole
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
M
Termination Method
Solder
Wire Size (AWG)
20-26
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Copper Alloy
Shell Plating
Electroless Nickel
Housing Color
Natural
Maximum Current Rating (A)
9.5
Maximum Voltage Rating
125VAC|125VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
IP Rating
IP66/IP67/IP68
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Style
Push-Pull
Mating Cycle (Cycles)
5000
Product Length (mm)
18
Product Depth (mm)
19
Product Height (mm)
18
Packaging
Bulk
EDA / CAD Models
총 재고 수량 : 25 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Date Code:
1910+
Manufacturer Lead Time:
8 주
Country Of origin:
미국
Price: