28
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
28
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
입/ 출력 커넥터
Circular Connectors
HS2P3M20 - Switchcraft
Video Transcript
Switchcraft
HS2P3M20
Connector Circular
Conn Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
M
Termination Method
Solder Cup
Wire Size (AWG)
20-26
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Copper Alloy
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
9.5
Maximum Voltage Rating
125VAC|125VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
IP Rating
IP68
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Mating Style
Push-Pull
Mating Cycle (Cycles)
5000
Product Length (mm)
21.2
Packaging
Bulk
EDA / CAD Models
총 재고 수량 : 19 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Date Code:
1614+
Manufacturer Lead Time:
8 주
Country Of origin:
미국
Price: