Wire and PCB Connector
Card Edge Connectors & PCB Edge Connectors
HSEC8-125-01-L-DV-A-L2-K - Samtec
Video Transcript
Samtec
HSEC8-125-01-L-DV-A-L2-K
Connector Card Edge
Conn Card Edge SKT 50 POS 0.8mm Solder ST SMD EDGE RATE® Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.57
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Mounting Styles
Latch
Maximum Current Rating (A)
2.8/Contact
Maximum Voltage Rating
304VDC|215VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tray
Product Length (mm)
33.66
Product Depth (mm)
7
Product Height (mm)
7.98
Tradename
EDGE RATE®
EDA / CAD Models
총 재고 수량 : 44 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: