์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 3917.29.00.50 |
Automotive | No |
PPAP | No |
Type | Breakout Boot |
Style | Straight |
Body Material | Cross Linked Polyolefin |
Color | Black |
Dielectric Strength (V/mm) | 15K |
Inside Diameter Before Shrinking (mm) | 140 |
Inside Diameter After Shrinking (mm) | 70 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 110 |
Factory Product Length (mm) | 140 |