Cable Management Accessories
Heat Shrink Tubing
HST ALB370 170/77 (00) - Amphenol
Video Transcript
Amphenol
HST ALB370 170/77 (00)
Heat Shrink
Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
3917.29.00.50
Automotive
No
PPAP
No
Type
Breakout Boot
Style
Straight
Body Material
Cross Linked Polyolefin
Color
Black
Dielectric Strength (V/mm)
15K
Inside Diameter Before Shrinking (mm)
170
Inside Diameter After Shrinking (mm)
77
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Factory Product Length (mm)
170
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
25 주
Price: