Cable Management Accessories
Heat Shrink Tubing
HST ARA3 85.0/25.0 (00) - Amphenol
Video Transcript
Amphenol
HST ARA3 85.0/25.0 (00)
Heat Shrink
Heat Shrink Tubing ST Black Heavy
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Color
Black
Shrink Wall Type
Heavy
Dielectric Strength (V/mm)
18K
Inside Diameter Before Shrinking (mm)
85
Inside Diameter After Shrinking (mm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Thickness (mm)
4.2
Factory Product Length (mm)
1220
Shrink Ratio
3:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
25 주
Price: