유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Cross Linked Polyolefin |
Color | Red |
Shrink Wall Type | Thin |
Inside Diameter Before Shrinking (mm) | 3.2 |
Inside Diameter After Shrinking (mm) | 1.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Product Thickness (mm) | 0.5 |
Factory Product Length (mm) | 1200 |
Shrink Ratio | 2:1 |