Microchip TechnologyHV9123NG-G-M934PWM and Resonant Controllers
Current Mode PWM Controller 3000kHz 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Properly supply the right amount of current to an external system using this HV9123NG-G-M934 current controller from Microchip Technology. It has single PWM output. Its switching regulator has a frequency of 3000(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 9 V and a maximum of 13.5 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This current mode controller's maximum duty cycle is 99 %.
EDA / CAD Models |