์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.22.00.20 |
Automotive | Yes |
PPAP | Unknown |
Type | Polymer Hybrid |
Capacitance Value | 100uF |
Tolerance | 20% |
Voltage | 50VDC |
ESR (Ohm) | 0.028 |
Equivalent Series Resistance Type | Very Low |
IR (A) | 1600 |
IL (uA) | 50@2Min |
Lifetime (h) | 4000 |
Polarity | Polar |
Special Features | High Ripple Current|Low Leakage Current|Very Low ESR |
Construction | Cylindrical |
Mounting | Surface Mount |
Number of Terminals | 2 |
Size (mm) | 10 X 10.2 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Packaging | Tape and Reel |
Product Diameter (mm) | 10 |
Product Height (mm) | 10.2 |