유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | 6.3MM Mono Plug-3.5MM Mono Jack |
Gender | PL/RCP |
Number of Contacts | 2/2 |
Number of Ports | 1/1 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 12VDC |
Insulation Resistance (MOhm) | 2 |
Maximum Contact Resistance (mOhm) | 1 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Length (mm) | 60.3 |
Product Depth (mm) | 11 |
Contact Material | Brass/Phosphor Bronze |
Contact Plating | Nickel |
Housing Material | Acrylonitrile Butadiene Styrene |
Mounting | Cable Mount |