์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Type | DIP Socket |
Gender | SKT |
Number of Contacts | 28 |
Number of Rows | 2 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 1/Contact |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Packaging | Tube |
Product Length (mm) | 35.56 |
Product Depth (mm) | 10.16 |
Product Height (mm) | 14.05 |
Mounting | Through Hole |