유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topology | Flyback |
Minimum Supply Voltage (V) | 10.5 |
Maximum Supply Voltage (V) | 24 |
Minimum Under Voltage Lock Out (V) | 9.5 |
Typical Under Voltage Lock Out (V) | 10 |
Maximum Under Voltage Lock Out (V) | 10.5 |
Maximum Operating Current (mA) | 0.9(Typ) |
Soft Start Option | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 129 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.75(Max) - 0.1(Min) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | DSO |
Pin Count | 12 |