유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542330001 |
Function | Line Transceiver |
Data Rate | 1.7Mbps |
Transmitter Communication Type | RS-232 |
Receiver Communication Type | RS-232 |
Interface Standards | EIA/TIA-232|RS-232|V.24|V.28 |
Data Transmission Topology | Point-to-Point |
Number of Transceivers | 1 |
Number of Transmitters | 5 |
Number of Receivers | 3 |
Transmitter Signal Type | Single-Ended |
Receiver Signal Type | Single-Ended |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |
Driving Mode | 3-State |
Number of Transmitter Enables | 0 |
Number of Receiver Enables | 1 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Power Supply Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1 |
Supplier Temperature Grade | Commercial |