유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Dual Slope |
Resolution | 3 1/2Digit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 3sps |
Digital Interface Type | LCD |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 0.2V/2V |
Typical Single Supply Voltage (V) | 9 |
Typical Power Dissipation (mW) | 10 |
Integral Nonlinearity Error | ±1Counts |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Supplier Temperature Grade | Commercial |