유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Internal Timers | 1 |
Process Technology | CMOS |
Output Logic Level | CMOS|TTL |
Maximum High Level Output Current (mA) | -0.8 |
Maximum Low Level Output Current (mA) | 20 |
Minimum Operating Supply Voltage (V) | 2 |
Typical Operating Supply Voltage (V) | 12|15|2.5|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 18 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |