Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
40 | |
Single | |
Active | |
-55 | |
-40 to 175 | |
80 | |
2.3@40A | |
175 | |
Mounting | Through Hole |
Package Height | 20.95 |
Package Width | 5.03 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode IDW40E65D2FKSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 180000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. Its peak non-repetitive surge current is 250 A, while its maximum continuous forward current is 80 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.