Infineon Technologies AGIGW40N65H5FKSA1IGBT Chip
Trans IGBT Chip N-CH 650V 74A 250W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
650 | |
±20 | |
1.65 | |
74 | |
0.1 | |
255 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.95 |
Package Width | 5.03 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
The IGW40N65H5FKSA1 IGBT transistor from Infineon Technologies is perfect to use as an electronic switch eliminating the current at the gate. Its maximum power dissipation is 255000 mW. It has a maximum collector emitter voltage of 650 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a single configuration.