Infineon Technologies AGIGW50N65H5FKSA1IGBT Chip

Trans IGBT Chip N-CH 650V 80A 305W 3-Pin(3+Tab) TO-247 Tube

The IGW50N65H5FKSA1 IGBT transistor from Infineon Technologies is perfect to use as an electronic switch eliminating the current at the gate. Its maximum power dissipation is 305000 mW. It has a maximum collector emitter voltage of 650 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -40 °C to 175 °C.

219 부품 : 3 일 이내 배송

    Total$3.67Price for 1

    • 3 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 219 부품
      • Price: $3.67