유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Inductance (H) | 10u |
Inductance Decrease Percentage @ Isat (%) | 20 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 5.1(Typ) |
Maximum Saturation Current (A) | 5.2(Typ) |
Maximum DC Resistance (Ohm) | 0.0535 |
Minimum Self Resonant Frequency (Hz) | 13M(Typ) |
Number of Terminals | 4 |
Case Size | 3232 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Mounting | Surface Mount |
Maximum Product Length (mm) | 9.14 |
Maximum Product Depth (mm) | 8.99 |
Maximum Product Height (mm) | 4.42 |