Infineon Technologies AGIKQ120N60TXKSA1IGBT Chip
Trans IGBT Chip N-CH 600V 160A 833W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 21 |
Package Width | 5 |
Package Length | 15.8 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
You can use this IKQ120N60TXKSA1 IGBT transistor from Infineon Technologies as an electronic switch. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 833000 mW. This device is made with field stop|trench technology. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C.