유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Linear Photovoltaic |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.5 |
Standard | BSI|cUL|FIMKO|UL |
Maximum Power Dissipation (mW) | 210 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.4 |
Maximum Forward Current (mA) | 60 |
Packaging | Tube |
Typical Rise Time (us) | 1.75 |
Typical Fall Time (us) | 1.75 |
Mounting | Surface Mount |
Package Height | 3.81(Max) mm |
Package Width | 6.6(Max) mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP-8A SMD |
Pin Count | 8 |