유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
제품 카테고리 | Chip LED |
Color | Amber |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.4x1.25x0.6 |
Lens Appearance | Clear |
Mounting Orientation | Top Mount |
Intensity | 80mcd |
Dominant Wavelength (nm) | 605 |
Peak Wavelength (nm) | 610 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5 |
Internal Protection | No |
Maximum Power Dissipation (mW) | 75 |
Minimum Forward Voltage (V) | 1.8 |
Typical Forward Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Amber |
High Power | No |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
Pin Count | 2 |