Texas InstrumentsINA115AUInstrumentation Amplifiers
INST Amp Single ±18V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
80 | |
75 to 100 | |
75 | |
75 to 85 | |
±18 | |
30 to 50 | |
±2.25 | |
±15 | |
±18 | |
0.005@±15V | |
10000(Typ)@±15V | |
Dual | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Think of Texas Instruments' instrumentation amplifier INA115AU differential amplifier the next time you are receiving unwanted sound distortion within your project. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |