유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Transmission Distance (m) | 14(Min) |
Viewing Orientation (°) | 45 |
Subcarrier Frequency (kHz) | 38 |
Peak Wavelength (nm) | 940 |
Low Level Pulse Width (us) | 800 |
High Level Pulse Width (us) | 800 |
Minimum High Level Output Voltage (V) | 4.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Packaging | Box |
Mounting | Through Hole |
Package Height | 6.95 |
Package Width | 5.6 |
Package Length | 6 |
PCB changed | 3 |
Pin Count | 3 |