유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | CCFL/EEFL Ballast Controller |
Maximum Operating Frequency (kHz) | 71 |
Minimum Operating Supply Voltage (V) | 10.5 |
Maximum Operating Supply Voltage (V) | 16.6 |
Typical Operating Supply Voltage (V) | 12|15 |
Typical Supply Current (mA) | 10(Max) |
Maximum Output Current (mA) | 300(Typ) |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.33(Max) - 0.39(Min) |
Package Width | 7.11(Max) |
Package Length | 21.33(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |