유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8542.32.00.71 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Cell Type | Managed NAND |
Chip Density (bit) | 64G |
Architecture | Sectored |
Boot Block | Yes |
Number of Bits/Word (bit) | 1/4/8 |
Number of Words | 64G/16G/8G |
Programmability | Yes |
Timing Type | Synchronous |
Interface Type | Serial e-MMC |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | Yes |
Support of Page Mode | No |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.15(Min) |
Package Width | 11.5 |
Package Length | 13 |
PCB changed | 153 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 153 |
Lead Shape | Ball |