Integrated Silicon Solution IncIS25LP512M-RHLA3-TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 512M-bit 64M x 8 9ns 24-Pin TFBGA Automotive AEC-Q100
Compliant | |
3A991.b.1.a | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
NOR | |
512M | |
Sectored | |
No | |
Symmetrical | |
32 | |
4Kbyte x 16384 | |
256byte|512byte | |
8 | |
64M | |
Yes | |
Synchronous | |
9 | |
270/Chip | |
2/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.3 | |
2.5|3|3.3 | |
3.6 | |
2.3 to 3.6 | |
80 | |
35 | |
-40 | |
125 | |
Automotive | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 0.84(Max) |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
24 |