유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.32.00.02 |
Automotive | No |
PPAP | No |
DRAM Type | DDR SDRAM |
Chip Density (bit) | 128M |
Organization | 8Mx16 |
Number of Internal Banks | 4 |
Number of Words per Bank | 2M |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Clock Rate (MHz) | 200 |
Maximum Access Time (ns) | 0.7 |
Address Bus Width (bit) | 14 |
Interface Type | SSTL_2 |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 2.7 |
Operating Current (mA) | 240 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Number of I/O Lines (bit) | 16 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.29(Max) |
Package Length | 22.42(Max) |
PCB changed | 66 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
Pin Count | 66 |
Lead Shape | Gull-wing |