유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | BiCMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.4@5V |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±1.2 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Offset Current (uA) | 0.05@5V |
Maximum Input Bias Current (uA) | 0.035@5V |
Maximum Supply Current (mA) | 1.1@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1.9@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 15@5V |
Typical Voltage Gain (dB) | 124.96 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.35@5V |
Minimum PSRR (dB) | 88(Typ) |
Minimum CMRR (dB) | 90(Typ) |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 5 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Full Range Industrial |
Packaging | Tape and Reel |