유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.04@5.5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±0.9 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Offset Current (uA) | 0.00006(Typ)@5V |
Maximum Input Bias Current (uA) | 0.00025@5V@0C to 70C |
Maximum Supply Current (mA) | 0.05@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.2@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 65@5V |
Typical Voltage Gain (dB) | 150 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.08@5V |
Minimum PSRR (dB) | 105 |
Minimum CMRR (dB) | 110 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 0.4 |
Typical Settling Time (ns) | 35000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |